Datasheets
74LVC86ADB,118 by:

74LVC86A - Quad 2-input EXCLUSIVE-OR gate SSOP1 14-Pin

Part Details for 74LVC86ADB,118 by NXP Semiconductors

Overview of 74LVC86ADB,118 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for 74LVC86ADB,118

Part # Distributor Description Stock Price Buy
DISTI # 2156-74LVC86ADB,118-ND
DigiKey IC GATE XOR 4CH 2-INP 14SSOP Min Qty: 1750 Container: Bulk MARKETPLACE PRODUCT 6056
In Stock
  • 1,750 $0.1700
$0.1700 Buy Now
Rochester Electronics 74LVC86ADB - XOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, SSOP14 RoHS: Compliant Status: Obsolete Min Qty: 1 6056
  • 1 $0.1731
  • 25 $0.1696
  • 100 $0.1627
  • 500 $0.1558
  • 1,000 $0.1471
$0.1471 / $0.1731 Buy Now

Part Details for 74LVC86ADB,118

74LVC86ADB,118 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74LVC86ADB,118 Part Data Attributes

74LVC86ADB,118 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
74LVC86ADB,118 NXP Semiconductors 74LVC86A - Quad 2-input EXCLUSIVE-OR gate SSOP1 14-Pin
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code SSOP1
Package Description PLASTIC, SSOP-14
Pin Count 14
Manufacturer Package Code SOT337-1
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Family LVC/LCX/Z
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 6.2 mm
Load Capacitance (CL) 50 pF
Logic IC Type XOR GATE
Max I(ol) 0.024 A
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP14,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 6 ns
Propagation Delay (tpd) 5.8 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 1.2 V
Supply Voltage-Nom (Vsup) 2.7 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 5.3 mm

Alternate Parts for 74LVC86ADB,118

This table gives cross-reference parts and alternative options found for 74LVC86ADB,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC86ADB,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74LVC86ADB IC LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT-337-1, SSOP-14, Gate NXP Semiconductors 74LVC86ADB,118 vs 74LVC86ADB
SN74LVC86ADBR 4-ch, 2-input, 1.65-V to 3.6-V XOR (exclusive OR) gates 14-SSOP -40 to 125 Texas Instruments 74LVC86ADB,118 vs SN74LVC86ADBR
935250100118 IC LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 5.30 MM, PLASTIC, SOT-337-1, SSOP-14, Gate NXP Semiconductors 74LVC86ADB,118 vs 935250100118
SN74LVC86DB LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14 Texas Instruments 74LVC86ADB,118 vs SN74LVC86DB
SN74LVC86ADBRG4 LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, SSOP-14 Texas Instruments 74LVC86ADB,118 vs SN74LVC86ADBRG4
74LVC86DB-T IC LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, Gate NXP Semiconductors 74LVC86ADB,118 vs 74LVC86DB-T
74LVC86ADB-T IC LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, SSOP-14, Gate NXP Semiconductors 74LVC86ADB,118 vs 74LVC86ADB-T
74LVC86ADB,112 74LVC86A - Quad 2-input EXCLUSIVE-OR gate SSOP1 14-Pin NXP Semiconductors 74LVC86ADB,118 vs 74LVC86ADB,112
74LVC86ADB XOR Gate Nexperia 74LVC86ADB,118 vs 74LVC86ADB
935250100112 IC LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 5.30 MM, PLASTIC, SOT-337-1, SSOP-14, Gate NXP Semiconductors 74LVC86ADB,118 vs 935250100112
Part Number Description Manufacturer Compare
935250100112 IC LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 5.30 MM, PLASTIC, SOT-337-1, SSOP-14, Gate NXP Semiconductors 74LVC86ADB,118 vs 935250100112
74LVC86ADB,112 74LVC86A - Quad 2-input EXCLUSIVE-OR gate SSOP1 14-Pin NXP Semiconductors 74LVC86ADB,118 vs 74LVC86ADB,112
935250100118 IC LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 5.30 MM, PLASTIC, SOT-337-1, SSOP-14, Gate NXP Semiconductors 74LVC86ADB,118 vs 935250100118
74LVC86ADB IC LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT-337-1, SSOP-14, Gate NXP Semiconductors 74LVC86ADB,118 vs 74LVC86ADB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC86ADB,118 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC86ADB,118 by NXP Semiconductors

  • Please alert me when 74LVC86ADB,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74LVC86ADB,118 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC86ADB,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74LVC86ADB,118 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC86ADB,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC86ADB,118 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: