-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC8T245-Q100; 74LVCH8T245-Q100 - 8-bit dual supply translating transceiver; 3-state@en-us TSSOP2 24-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3518
|
Newark | Ic, Flip Flop Rohs Compliant: Yes |Nexperia 74LVC8T245PW-Q100J Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6580 | Buy Now |
DISTI #
1727-8095-1-ND
|
DigiKey | IC TRANSLATION TXRX 5.5V 24TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8328 In Stock |
|
$0.5209 / $1.3400 | Buy Now |
DISTI #
74LVC8T245PW-Q100J
|
Avnet Americas | Bus XCVR with Voltage Translation Single 8-CH 3-ST 24-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC8T245PW-Q100J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 35000 |
|
$0.3997 / $0.4770 | Buy Now |
DISTI #
771-74LVC8T245PWQ100
|
Mouser Electronics | Bus Transceivers 74LVC8T245PW-Q100/SOT355/TSSOP RoHS: Compliant | 4501 |
|
$0.5200 / $1.3400 | Buy Now |
|
Future Electronics | 8-bit dual supply translating transceiver, 3-state RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5050 / $0.5300 | Buy Now |
|
Future Electronics | 8-bit dual supply translating transceiver, 3-state RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4900 / $0.5250 | Buy Now |
DISTI #
74LVC8T245PW-Q100J
|
TTI | Bus Transceivers 74LVC8T245PW-Q100/SOT355/TSSOP RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.5150 / $0.5430 | Buy Now |
DISTI #
74LVC8T245PW-Q100J
|
Avnet Americas | Bus XCVR with Voltage Translation Single 8-CH 3-ST 24-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC8T245PW-Q100J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 35000 |
|
$0.3997 / $0.4770 | Buy Now |
DISTI #
74LVC8T245PW-Q100J
|
TME | IC: digital, 8bit,bidirectional,transceiver,translator, CMOS Min Qty: 1 | 2500 |
|
$0.5430 / $1.3350 | Buy Now |
DISTI #
74LVC8T245PW-Q100J
|
Avnet Americas | Bus XCVR with Voltage Translation Single 8-CH 3-ST 24-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC8T245PW-Q100J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 35000 |
|
$0.3997 / $0.4770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC8T245PW-Q100J
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC8T245PW-Q100J
Nexperia
74LVC8T245-Q100; 74LVCH8T245-Q100 - 8-bit dual supply translating transceiver; 3-state@en-us TSSOP2 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP2 | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT355-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 32 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74LVC8T245PW-Q100J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC8T245PW-Q100J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVCH8T245PW,118 | 74LVC8T245; 74LVCH8T245 - 8-bit dual supply translating transceiver; 3-state@en-us TSSOP2 24-Pin | Nexperia | 74LVC8T245PW-Q100J vs 74LVCH8T245PW,118 |
74LVCH8T245PW | Bus Transceiver | Nexperia | 74LVC8T245PW-Q100J vs 74LVCH8T245PW |
935290149118 | Bus Transceiver | Nexperia | 74LVC8T245PW-Q100J vs 935290149118 |
74LVC8T245PW-Q100 | Bus Transceiver | Nexperia | 74LVC8T245PW-Q100J vs 74LVC8T245PW-Q100 |