Filter Your Search
1 - 2 of 2 results
|
74LVC8T245PW-Q100J
Nexperia
|
$0.8942 | Yes | Active | 1.5 V | 32 ns | 1 | 8 | YES | TSSOP | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | 2 | TRUE | 5.5 V | 1.2 V | AUTOMOTIVE | R-PDSO-G24 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 7.8 mm | NEXPERIA | TSSOP2 | 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24 | 24 | SOT355-1 | compliant | 2017-02-01 | Nexperia | |||||||||
|
74LVC8T245PW-Q100J
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.5 V | 32 ns | 10.3 ns | 1 | 8 | YES | TSSOP | 15 pF | BIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 24 mA | 2 | TRUE | 5.5 V | 1.2 V | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 7.8 mm | NXP SEMICONDUCTORS | TSSOP2 | 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24 | 24 | SOT355-1 | compliant |