-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V CMOS 32-Bit Bus Transceiver with 3-State Outputs, 5.0V Tolerant I/O, and Bus-Hold, CABGA270/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-1690-ND
|
DigiKey | IC TXRX NON-INVERT 3.6V 96CABGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
540 In Stock |
|
$3.3481 / $6.1300 | Buy Now |
DISTI #
74LVCH32245ABFG
|
Avnet Americas | 3.3V CMOS 32-Bit Bus Transceiver with 3-State Outputs, 5.0V Tolerant I/O, and Bus-Hold - Trays (Alt: 74LVCH32245ABFG) RoHS: Compliant Min Qty: 270 Package Multiple: 270 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$3.2385 / $3.6975 | Buy Now |
DISTI #
972-74LVCH32245ABFG
|
Mouser Electronics | Bus Transceivers 32-bit Bus Transceiver RoHS: Compliant | 237 |
|
$3.4700 / $6.1200 | Buy Now |
|
Future Electronics | IDT74LVCH Series 3.6 V 24 mA SMT 3-State Output Bus Transceiver - LFBGA-96 RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 270 Container: Tray | 0Tray |
|
$3.4100 / $3.9900 | Buy Now |
|
Renesas Electronics America | IC TXRX NON-INVERT 3.6V 96CABGA Min Qty: 1 Container: Tray | 540 |
|
$3.3481 / $6.1300 | Buy Now |
DISTI #
74LVCH32245ABFG
|
Avnet Silica | 3.3V CMOS 32-Bit Bus Transceiver with 3-State Outputs, 5.0V Tolerant I/O, and Bus-Hold (Alt: 74LVCH32245ABFG) RoHS: Compliant Min Qty: 270 Package Multiple: 270 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVCH32245ABFG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
74LVCH32245ABFG
Renesas Electronics Corporation
3.3V CMOS 32-Bit Bus Transceiver with 3-State Outputs, 5.0V Tolerant I/O, and Bus-Hold, CABGA270/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CABGA | |
Pin Count | 96 | |
Manufacturer Package Code | BFG96 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PBGA-B96 | |
JESD-609 Code | e1 | |
Length | 13.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 96 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA96,6X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 4 ns | |
Propagation Delay (tpd) | 4.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 5.5 mm |
This table gives cross-reference parts and alternative options found for 74LVCH32245ABFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVCH32245ABFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVCH32245BFG8 | 3.3V CMOS 32-Bit Bus Transceiver with 3-State Outputs and Bus-Hold, CABGA0/Reel | Renesas Electronics Corporation | 74LVCH32245ABFG vs 74ALVCH32245BFG8 |
74LVT245BQ,115 | 74LVT245 - 3.3 V octal transceiver with direction pin; 3-state@en-us QFN 20-Pin | Nexperia | 74LVCH32245ABFG vs 74LVT245BQ,115 |
74ALVCH32245BFG | 3.3V CMOS 32-Bit Bus Transceiver with 3-State Outputs and Bus-Hold, CABGA270/Tray | Renesas Electronics Corporation | 74LVCH32245ABFG vs 74ALVCH32245BFG |
74LVCH32245ABFG8 | 3.3V CMOS 32-Bit Bus Transceiver with 3-State Outputs, 5.0V Tolerant I/O, and Bus-Hold, CABGA0/Reel | Renesas Electronics Corporation | 74LVCH32245ABFG vs 74LVCH32245ABFG8 |