-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVCV2G66 - Overvoltage tolerant bilateral switch@en-us SSOP 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3041
|
Newark | Analogue Switch, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74LVCV2G66DC,125 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2360 | Buy Now |
DISTI #
1727-74LVCV2G66DC,125CT-ND
|
DigiKey | IC SWITCH SPST-NOX2 10OHM 8VSSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2706 In Stock |
|
$0.1949 / $0.6000 | Buy Now |
DISTI #
74LVCV2G66DC,125
|
Avnet Americas | Analog Switch Dual SPST 8-Pin VSSOP T/R - Tape and Reel (Alt: 74LVCV2G66DC,125) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 91 Partner Stock |
|
RFQ | |
DISTI #
74LVCV2G66DC,125
|
Avnet Americas | Analog Switch Dual SPST 8-Pin VSSOP T/R - Tape and Reel (Alt: 74LVCV2G66DC,125) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1638 / $0.1950 | Buy Now |
DISTI #
771-LVCV2G66DC125
|
Mouser Electronics | Analog Switch ICs 74LVCV2G66DC/SOT765/VSSOP8 RoHS: Compliant | 22777 |
|
$0.1750 / $0.6000 | Buy Now |
|
Future Electronics | Analog Switch ICs 74LVCV2G66DC/SOT765/VSSOP8 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1940 / $0.2050 | Buy Now |
|
Rochester Electronics | 74LVCV2G66 - Overvoltage tolerant bilateral switch RoHS: Compliant Status: Active Min Qty: 1 | 91 |
|
$0.1595 / $0.1877 | Buy Now |
DISTI #
74LVCV2G66DC,125
|
Avnet Silica | Analog Switch Dual SPST 8-Pin VSSOP T/R (Alt: 74LVCV2G66DC,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74LVCV2G66DC,125
|
EBV Elektronik | Analog Switch Dual SPST 8-Pin VSSOP T/R (Alt: 74LVCV2G66DC,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVCV2G66DC,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVCV2G66DC,125
Nexperia
74LVCV2G66 - Overvoltage tolerant bilateral switch@en-us SSOP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP | |
Package Description | 2.3 MM, PLASTIC, SOT-765-1, MO-187, TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT765-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for 74LVCV2G66DC,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVCV2G66DC,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVCV2G66DC | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 2.3 MM, PLASTIC, SOT-765-1, MO-187, TSSOP-8, Power Management Circuit | NXP Semiconductors | 74LVCV2G66DC,125 vs 74LVCV2G66DC |