-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVT04 - 3.3 V Hex inverter@en-us SSOP1 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LVT04DB,118
|
Avnet Americas | Inverter 6-Element BiCMOS 14-Pin SSOP T/R - Tape and Reel (Alt: 74LVT04DB,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$1.2200 | Buy Now |
|
Rochester Electronics | 74LVT04 - 3.3 V Hex inverter RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 40000 |
|
$0.5139 / $0.6046 | Buy Now |
DISTI #
74LVT04DB,118
|
Avnet Americas | Inverter 6-Element BiCMOS 14-Pin SSOP T/R - Tape and Reel (Alt: 74LVT04DB,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVT04DB,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVT04DB,118
Nexperia
74LVT04 - 3.3 V Hex inverter@en-us SSOP1 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP1 | |
Package Description | SSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT337-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | LVT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 4.7 ns | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for 74LVT04DB,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT04DB,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935209000112 | Inverter, LVT Series, 6-Func, 1-Input, BICMOS, PDSO14 | Nexperia | 74LVT04DB,118 vs 935209000112 |
74LVT04DB,118 | 74LVT04 - 3.3 V Hex inverter SSOP1 14-Pin | NXP Semiconductors | 74LVT04DB,118 vs 74LVT04DB,118 |
935209000112 | IC LVT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 5.30 MM, PLASTIC, MO-150AB, SOT-337-1, SSOP-14, Gate | NXP Semiconductors | 74LVT04DB,118 vs 935209000112 |
74LVT04DB | Inverter | Nexperia | 74LVT04DB,118 vs 74LVT04DB |
935209000118 | Inverter, LVT Series, 6-Func, 1-Input, BICMOS, PDSO14 | Nexperia | 74LVT04DB,118 vs 935209000118 |
74LVT04DB | IC LVT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 5.30 MM, PLASTIC, MO-150AB, SOT-337-1, SSOP-14, Gate | NXP Semiconductors | 74LVT04DB,118 vs 74LVT04DB |
74LVT04DB-T | IC LVT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 5.30 MM, PLASTIC, MO-150AB, SOT-337-1, SSOP-14, Gate | NXP Semiconductors | 74LVT04DB,118 vs 74LVT04DB-T |
74LVT04DB-Q100 | Inverter, LVT Series, 6-Func, 1-Input, BICMOS, PDSO14 | Nexperia | 74LVT04DB,118 vs 74LVT04DB-Q100 |