Logic
74LVT573BQ,115
Description: 74LVT573 - 3.3 V octal D-type transparent latch; 3-state QFN 20-Pin

Overview of 74LVT573BQ,115 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for 74LVT573BQ,115 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-74LVT573BQ,115-ND
DigiKey IC D-TYPE TRANSP SGL 8:8 20HVQFN Min Qty: 1365 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT 2850
In Stock
  • 1,365 $0.2200
$0.2200 Buy Now
Rochester Electronics 74LVT573BQ - Bus Driver, LVT Series, 1-Func, 8-Bit, True Output, DHVQFN-20 RoHS: Compliant Status: Active Min Qty: 1 2850
  • 1 $0.2220
  • 25 $0.2176
  • 100 $0.2087
  • 500 $0.1998
  • 1,000 $0.1887
$0.1887 / $0.2220 Buy Now

CAD Models for 74LVT573BQ,115 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVT573BQ,115 by NXP Semiconductors

74LVT573BQ,115
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
QFN
Package Description
2.50 X 4.50 MM, 0.85 MM HEIGHT, MO-241, SOT764-1, PLASTIC, DHVQFN-20
Pin Count
20
Manufacturer Package Code
SOT764-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Additional Feature
BROADSIDE VERSION OF 373
Family
LVT
JESD-30 Code
R-PQCC-N20
JESD-609 Code
e4
Length
4.5 mm
Logic IC Type
BUS DRIVER
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC20,.1X.18,20
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
4.3 ns
Propagation Delay (tpd)
5.2 ns
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
2.5 mm
Want to compare parts?
  1. 74LVT573BQ,115
    NXP Semiconductors
    74LVT573 - 3.3 V octal D-type transparent latch; 3-state QFN 20-Pin
    VS

Alternate Parts for 74LVT573BQ,115

This table gives cross-reference parts and alternative options found for 74LVT573BQ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT573BQ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVT573BQ Bus Driver Nexperia 74LVT573BQ,115 vs 74LVT573BQ
74LVT573BQ IC LVT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PQCC20, 2.50 X 4.50 MM, 0.85 MM HEIGHT, MO-241, SOT764-1, PLASTIC, DHVQFN-20, Bus Driver/Transceiver NXP Semiconductors 74LVT573BQ,115 vs 74LVT573BQ
Part Number Description Manufacturer Compare
74LVT573BQ IC LVT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PQCC20, 2.50 X 4.50 MM, 0.85 MM HEIGHT, MO-241, SOT764-1, PLASTIC, DHVQFN-20, Bus Driver/Transceiver NXP Semiconductors 74LVT573BQ,115 vs 74LVT573BQ
74LVT573BQ Bus Driver Nexperia 74LVT573BQ,115 vs 74LVT573BQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVT573BQ,115 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVT573BQ,115 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74LVT573BQ,115 would you like to use for your alert(s)?
  • Please alert me when 74LVT573BQ,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVT573BQ,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVT573BQ,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVT573BQ,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVT573BQ,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVT573BQ,115 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: