Filter Your Search
1 - 2 of 2 results
|
74LVT573BQ,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 5.2 ns | 4.3 ns | 1 | 8 | YES | HVQCCN | 3-STATE | LVT | BUS DRIVER | BICMOS | BROADSIDE VERSION OF 373 | 64 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PQCC-N20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | LCC20,.1X.18,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 4.5 mm | NXP SEMICONDUCTORS | QFN | 2.50 X 4.50 MM, 0.85 MM HEIGHT, MO-241, SOT764-1, PLASTIC, DHVQFN-20 | 20 | SOT764-1 | compliant | 8542.39.00.01 | ||||
|
74LVT573BQ,115
Nexperia
|
Check for Price | Yes | Active | 3.3 V | 5.2 ns | 1 | 8 | YES | HVQCCN | 3-STATE | LVT | BUS DRIVER | BICMOS | BROADSIDE VERSION OF 373 | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PQCC-N20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 4.5 mm | NEXPERIA | QFN | 2.50 X 4.50 MM, 0.85 MM HEIGHT, MO-241, SOT764-1, PLASTIC, DHVQFN-20 | 20 | SOT764-1 | compliant | 8542.39.00.01 | 1998-02-19 | Nexperia |