Part Details for 74S86N by Signetics
Overview of 74S86N by Signetics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Price & Stock for 74S86N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, Quad 2-Input XOR, S-TTL, 14 Pin, Plastic, DIP | 2785 |
|
$0.5196 / $1.4845 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input XOR, S-TTL, 14 Pin, Plastic, DIP | 1401 |
|
$0.5250 / $1.5000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input XOR, S-TTL, 14 Pin, Plastic, DIP | 122 |
|
$0.5152 / $1.1040 | Buy Now |
Part Details for 74S86N
74S86N CAD Models
74S86N Part Data Attributes
|
74S86N
Signetics
Buy Now
Datasheet
|
Compare Parts:
74S86N
Signetics
XOR Gate, S Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | PLASTIC, DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-PDIP-T14 | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 74S86N
This table gives cross-reference parts and alternative options found for 74S86N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74S86N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/02307BCC | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14 | Signetics | 74S86N vs JM38510/02307BCC |
SN5439J | TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | 74S86N vs SN5439J |
74128A | IC TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, PDIP14, Gate | NXP Semiconductors | 74S86N vs 74128A |
MC849P | TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, PDIP14, TO-116, PLASTIC, DIP-14 | Motorola Mobility LLC | 74S86N vs MC849P |
JM38510/02307BCA | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14 | Signetics | 74S86N vs JM38510/02307BCA |
74F10N | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDIP14 | YAGEO Corporation | 74S86N vs 74F10N |
74F10DC | F/FAST SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14 | Texas Instruments | 74S86N vs 74F10DC |
74H05F | IC TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14, Gate | NXP Semiconductors | 74S86N vs 74H05F |
JM38510/04003BCC | AND-OR-Invert Gate, TTL/H/L Series, 1-Func, 9-Input, TTL, CDIP14 | Signetics | 74S86N vs JM38510/04003BCC |
54LVQ04DM | LVQ SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 74S86N vs 54LVQ04DM |