| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74HC1G86GW,125 | Nexperia | $0.0653 | XOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 | 74V1G86CTR vs 74HC1G86GW,125 |
| 935245790115 | Nexperia | Check for Price | XOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 | 74V1G86CTR vs 935245790115 |
| HD74HC1G86CME-E | Renesas Electronics Corporation | Check for Price | XOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 | 74V1G86CTR vs HD74HC1G86CME-E |
| MC74VHC1G86DFT1G | onsemi | Check for Price | XOR Gate | 74V1G86CTR vs MC74VHC1G86DFT1G |
| 74AHC1G86GW-G | NXP Semiconductors | Check for Price | XOR Gate, AHC Series, 1-Func, 2-Input, CMOS, PDSO5 | 74V1G86CTR vs 74AHC1G86GW-G |
| MC74VHC1G86DFT2 | onsemi | Check for Price | XOR Gate, AHC/VHC Series, 1-Func, 2-Input, CMOS, PDSO5 | 74V1G86CTR vs MC74VHC1G86DFT2 |
| 935245790118 | Nexperia | Check for Price | XOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 | 74V1G86CTR vs 935245790118 |
| TC7S86FU(TE12L) | Toshiba America Electronic Components | Check for Price | XOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 | 74V1G86CTR vs TC7S86FU(TE12L) |
| 74HC1G86GW-G | NXP Semiconductors | Check for Price | XOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 | 74V1G86CTR vs 74HC1G86GW-G |
| 935245790165 | Nexperia | Check for Price | XOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 | 74V1G86CTR vs 935245790165 |
Part Details for 74V1G86CTR by STMicroelectronics
Results Overview of 74V1G86CTR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74V1G86CTR Information
74V1G86CTR by STMicroelectronics is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 74V1G86CTR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74V1G86CTR Part Data Attributes
|
|
74V1G86CTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74V1G86CTR
STMicroelectronics
XOR Gate, 74V Series, 1-Func, 2-Input, CMOS, PDSO5
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SC-70 | |
| Package Description | Sot-323, 5 Pin | |
| Pin Count | 5 | |
| Manufacturer Package Code | SOT323 | |
| HTS Code | 8542.39.00.60 | |
| Family | 74v | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Xor Gate | |
| Max I(ol) | 0.004 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Inputs | 2 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP6,.08 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Prop. Delay@Nom-Sup | 10 Ns | |
| Propagation Delay (tpd) | 13.5 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.25 Mm |
Alternate Parts for 74V1G86CTR
This table gives cross-reference parts and alternative options found for 74V1G86CTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74V1G86CTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
74V1G86CTR Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the 74V1G86CTR is 1.65V to 5.5V, as specified in the datasheet. However, it's essential to note that the device can tolerate a voltage range of 1.5V to 6.5V, but the recommended range ensures optimal performance and reliability.
-
When powering up the 74V1G86CTR, ensure that the VCC pin is ramped up slowly (typically within 1ms) to prevent latch-up. During power-down, ensure that the input signals are stable and within the valid logic levels before VCC reaches 0V. This helps prevent unwanted switching or damage to the device.
-
The maximum frequency of operation for the 74V1G86CTR is typically around 100MHz, but this can vary depending on the specific application, operating voltage, and temperature. It's essential to consult the datasheet and perform thorough testing to determine the maximum frequency for your specific use case.
-
To ensure signal integrity and minimize noise, use proper PCB design techniques, such as separating analog and digital signals, using ground planes, and adding decoupling capacitors. Additionally, consider using series resistors or ferrite beads to reduce high-frequency noise and ringing.
-
The 74V1G86CTR can sink or source up to 24mA per output, but this can vary depending on the operating voltage and temperature. It's essential to consult the datasheet and perform thorough testing to determine the maximum current for your specific use case.