| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74LVC2G86GT | Nexperia | Check for Price | XOR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSMALL OUTLINE, EXTREMELY THIN PROFILE6 | 74V2G86STR vs 74LVC2G86GT |
| 74LVC2G86GM | Nexperia | Check for Price | XOR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PQCC8 | 74V2G86STR vs 74LVC2G86GM |
| 74LVC2G86GD | Nexperia | Check for Price | XOR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8 | 74V2G86STR vs 74LVC2G86GD |
Part Details for 74V2G86STR by STMicroelectronics
Results Overview of 74V2G86STR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74V2G86STR Information
74V2G86STR by STMicroelectronics is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 74V2G86STR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74V2G86STR Part Data Attributes
|
|
74V2G86STR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74V2G86STR
STMicroelectronics
XOR Gate, 74V Series, 2-Func, 2-Input, CMOS, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT-23 | |
| Package Description | Sot-23, 8 Pin | |
| Pin Count | 8 | |
| HTS Code | 8542.39.00.60 | |
| Family | 74v | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 2.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Xor Gate | |
| Max I(ol) | 0.004 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Inputs | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSSOP8,.1 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Prop. Delay@Nom-Sup | 13.5 Ns | |
| Propagation Delay (tpd) | 13.5 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 1.625 Mm |
Alternate Parts for 74V2G86STR
This table gives cross-reference parts and alternative options found for 74V2G86STR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74V2G86STR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.