Part Details for 74VCX132BQX by Fairchild Semiconductor Corporation
Overview of 74VCX132BQX by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74VCX132BQX
74VCX132BQX CAD Models
74VCX132BQX Part Data Attributes
|
74VCX132BQX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74VCX132BQX
Fairchild Semiconductor Corporation
NAND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, 2.50 X 3 MM, MO-241AA, DQFN-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | 2.50 X 3 MM, MO-241AA, DQFN-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-XQCC-N14 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC14,.1X.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 3.3 ns | |
Propagation Delay (tpd) | 16.4 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.4 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 2.5 mm |
Alternate Parts for 74VCX132BQX
This table gives cross-reference parts and alternative options found for 74VCX132BQX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VCX132BQX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHC08CW | AND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS | Fairchild Semiconductor Corporation | 74VCX132BQX vs 74VHC08CW |
74AHCT14BQ,115 | 74AHC14; 74AHCT14 - Hex inverting Schmitt trigger@en-us QFN 14-Pin | Nexperia | 74VCX132BQX vs 74AHCT14BQ,115 |
74VHC132CW | NAND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS | Fairchild Semiconductor Corporation | 74VCX132BQX vs 74VHC132CW |
74AHCT08BQ,115 | 74AHC08; 74AHCT08 - Quad 2-input AND gate@en-us QFN 14-Pin | Nexperia | 74VCX132BQX vs 74AHCT08BQ,115 |
74AHC32BQ | OR Gate, AHC Series, 4-Func, 2-Input, CMOS, PQCC14 | Nexperia | 74VCX132BQX vs 74AHC32BQ |
CD4010BHMSR | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS | Harris Semiconductor | 74VCX132BQX vs CD4010BHMSR |
74AHCT32BQ | OR Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PQCC14 | Nexperia | 74VCX132BQX vs 74AHCT32BQ |
5962R9581401V9A | XOR Gate, HCT Series, 4-Func, 2-Input, CMOS | Harris Semiconductor | 74VCX132BQX vs 5962R9581401V9A |
74LVC11BQ | AND Gate, LVC/LCX/Z Series, 3-Func, 3-Input, CMOS, PQCC14 | Nexperia | 74VCX132BQX vs 74LVC11BQ |
74AHCT132BQ,115 | 74AHC132; 74AHCT132 - Quad 2-input NAND Schmitt trigger@en-us QFN 14-Pin | Nexperia | 74VCX132BQX vs 74AHCT132BQ,115 |