Part Details for 74VCX32MTC by Fairchild Semiconductor Corporation
Overview of 74VCX32MTC by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74VCX32MTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | OR Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 13188 |
|
$0.1547 / $0.1820 | Buy Now |
Part Details for 74VCX32MTC
74VCX32MTC CAD Models
74VCX32MTC Part Data Attributes:
|
74VCX32MTC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74VCX32MTC
Fairchild Semiconductor Corporation
OR Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, MO-153AB, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Prop. Delay@Nom-Sup | 2.8 ns | |
Propagation Delay (tpd) | 37 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for 74VCX32MTC
This table gives cross-reference parts and alternative options found for 74VCX32MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VCX32MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVC32PW,118 | 74ALVC32 - Quad 2-input OR gate@en-us TSSOP 14-Pin | Nexperia | 74VCX32MTC vs 74ALVC32PW,118 |
74ALVC32PW | IC ALVC/VCX/A SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | 74VCX32MTC vs 74ALVC32PW |
SN74ALVC32PWE4 | 4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) OR gate 14-TSSOP -40 to 85 | Texas Instruments | 74VCX32MTC vs SN74ALVC32PWE4 |
935269729112 | IC ALVC/VCX/A SERIES, QUAD 2-INPUT OR GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | 74VCX32MTC vs 935269729112 |
935269729112 | OR Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74VCX32MTC vs 935269729112 |
SN74ALVC32PWRE4 | ALVC/VCX/A SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | 74VCX32MTC vs SN74ALVC32PWRE4 |
74ALVC32PW | OR Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74VCX32MTC vs 74ALVC32PW |
74VCX32MTCX | OR Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | 74VCX32MTC vs 74VCX32MTCX |
SN74ALVC32PW | 4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) OR gate 14-TSSOP -40 to 85 | Texas Instruments | 74VCX32MTC vs SN74ALVC32PW |
SN74ALVC32PWR | 4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) OR gate 14-TSSOP -40 to 85 | Texas Instruments | 74VCX32MTC vs SN74ALVC32PWR |