-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74VHC(T)245 - Octal bus transceiver; 3-state@en-us SOP 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3685
|
Newark | Ic, Gate Rohs Compliant: Yes |Nexperia 74VHC245D,118 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1880 / $0.2440 | Buy Now |
DISTI #
2156-74VHC245D,118-1727-ND
|
DigiKey | 74VHC245 - OCTAL BUS TRANSCEIVER Min Qty: 1405 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.2100 | Buy Now |
DISTI #
1727-6716-1-ND
|
DigiKey | IC TXRX NON-INVERT 5.5V 20SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2157 / $0.6200 | Buy Now |
DISTI #
74VHC245D,118
|
Avnet Americas | Bus XCVR Single 8-CH 3-ST 20-Pin SO T/R - Tape and Reel (Alt: 74VHC245D,118) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2037 / $0.2432 | Buy Now |
DISTI #
771-74VHC245D118
|
Mouser Electronics | Bus Transceivers 74VHC245D/SOT163/SO20 RoHS: Compliant | 2197 |
|
$0.2150 / $0.6200 | Buy Now |
|
Future Electronics | Bus Transceivers 1CHAN 5.5V 500mW RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2000 / $0.2200 | Buy Now |
|
Rochester Electronics | 74VHC245 - Octal bus transceiver, 3-state RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$0.1833 / $0.2157 | Buy Now |
DISTI #
74VHC245D,118
|
Avnet Americas | Bus XCVR Single 8-CH 3-ST 20-Pin SO T/R - Tape and Reel (Alt: 74VHC245D,118) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2037 / $0.2432 | Buy Now |
DISTI #
74VHC245D,118
|
Avnet Americas | Bus XCVR Single 8-CH 3-ST 20-Pin SO T/R - Tape and Reel (Alt: 74VHC245D,118) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2037 / $0.2432 | Buy Now |
DISTI #
74VHC245D,118
|
Avnet Silica | Bus XCVR Single 8-CH 3-ST 20-Pin SO T/R (Alt: 74VHC245D,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74VHC245D,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74VHC245D,118
Nexperia
74VHC(T)245 - Octal bus transceiver; 3-state@en-us SOP 20-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SOP, | |
Pin Count | 20 | |
Manufacturer Package Code | SOT163-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 15 ns | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for 74VHC245D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHC245D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHC245BQ,115 | 74VHC(T)245 - Octal bus transceiver; 3-state@en-us QFN 20-Pin | Nexperia | 74VHC245D,118 vs 74VHC245BQ,115 |
74VHCT245BQ | AHCT/VHCT/VT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PQCC20, 2.50 X 4.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT764-1, DHVQFN-20 | NXP Semiconductors | 74VHC245D,118 vs 74VHCT245BQ |