Filter Your Search
1 - 2 of 2 results
|
74VHC245D,118
Nexperia
|
$0.3549 | Active | 5 V | 15 ns | 1 | 8 | YES | SOP | 3-STATE | AHC/VHC/H/U/V | BUS TRANSCEIVER | CMOS | 2 | TRUE | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G20 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NEXPERIA | SOP | SOP, | 20 | SOT163-1 | compliant | 2017-02-01 | Nexperia | |||||||||
|
74VHC245D,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 15 ns | 9.5 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | 3-STATE | AHC/VHC/H/U/V | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 8 mA | 2 | TRUE | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | SOP | 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20 | 20 | SOT163-1 | compliant |