-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74VHC541; 74VHCT541 - Octal buffer/line driver; 3-state@en-us QFN 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2701
|
Newark | Buffer/Line Driver, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74VHC541BQ,115 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2810 / $0.6550 | Buy Now |
DISTI #
1727-7068-1-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 20DHVQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8910 In Stock |
|
$0.2111 / $0.6300 | Buy Now |
DISTI #
74VHC541BQ,115
|
Avnet Americas | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74VHC541BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2073 / $0.2475 | Buy Now |
DISTI #
771-74VHC541BQ115
|
Mouser Electronics | Buffers & Line Drivers 74VHC541BQ/SOT764/DHVQFN20 RoHS: Compliant | 1615 |
|
$0.2110 / $0.6300 | Buy Now |
DISTI #
V79:2366_19866319
|
Arrow Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1719 | Americas - 114 |
|
$0.1747 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2180 | Buy Now |
DISTI #
26886464
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 1719 | Americas - 114 |
|
$0.1747 | Buy Now |
DISTI #
74VHC541BQ,115
|
Avnet Americas | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74VHC541BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2073 / $0.2475 | Buy Now |
DISTI #
74VHC541BQ,115
|
Avnet Asia | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin DHVQFN EP T/R (Alt: 74VHC541BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1967 / $0.2200 | Buy Now |
DISTI #
74VHC541BQ,115
|
Avnet Silica | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin DHVQFN EP T/R (Alt: 74VHC541BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74VHC541BQ,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74VHC541BQ,115
Nexperia
74VHC541; 74VHCT541 - Octal buffer/line driver; 3-state@en-us QFN 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | 2.50 X 4.50 MM, 0.85 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MO-241, SOT764-1, DHVQFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT764-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 13.5 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for 74VHC541BQ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHC541BQ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHCT541PW | Bus Driver, AHCT/VHCT/VT Series, 1-Func, 1-Bit, True Output, CMOS, PDSO20 | Nexperia | 74VHC541BQ,115 vs 74VHCT541PW |
74VHC541PW,118 | 74VHC(T)541 - Octal buffer_line driver; 3-state TSSOP2 20-Pin | NXP Semiconductors | 74VHC541BQ,115 vs 74VHC541PW,118 |
74VHC541D | Bus Driver, AHC/VHC/H/U/V Series, 1-Func, 1-Bit, True Output, CMOS, PDSO20 | Nexperia | 74VHC541BQ,115 vs 74VHC541D |
74VHC541D-Q100 | Bus Driver | Nexperia | 74VHC541BQ,115 vs 74VHC541D-Q100 |
74VHC541D-Q100J | 74VHC541-Q100; 74VHCT541-Q100 - Octal buffer/line driver; 3-state@en-us SOP 20-Pin | Nexperia | 74VHC541BQ,115 vs 74VHC541D-Q100J |
74VHCT541BQ | AHCT/VHCT/VT SERIES, 1-BIT DRIVER, TRUE OUTPUT, PQCC20, 2.50 X 4.50 MM, 0.85 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MO-241, SOT764-1, DHVQFN-20 | NXP Semiconductors | 74VHC541BQ,115 vs 74VHCT541BQ |
74VHCT541BQ | Bus Driver, AHCT/VHCT/VT Series, 1-Func, 1-Bit, True Output, CMOS, PQCC20 | Nexperia | 74VHC541BQ,115 vs 74VHCT541BQ |
74VHC541D,118 | 74VHC541; 74VHCT541 - Octal buffer/line driver; 3-state@en-us SOP 20-Pin | Nexperia | 74VHC541BQ,115 vs 74VHC541D,118 |
74VHC541BQ | AHC/VHC/H/U/V SERIES, 1-BIT DRIVER, TRUE OUTPUT, PQCC20, 2.50 X 4.50 MM, 0.85 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MO-241, SOT764-1, DHVQFN-20 | NXP Semiconductors | 74VHC541BQ,115 vs 74VHC541BQ |