-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74VHC541; 74VHCT541 - Octal buffer/line driver; 3-state@en-us TSSOP2 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2702
|
Newark | Buffer/Line Driver, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74VHC541PW,118 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4636 |
|
$0.2930 / $0.7030 | Buy Now |
DISTI #
37AH6313
|
Newark | 74Vhc541Pw/Sot360/Tssop20 Rohs Compliant: Yes |Nexperia 74VHC541PW,118 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1700 | Buy Now |
DISTI #
1727-4356-1-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 20TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8241 In Stock |
|
$0.1982 / $0.5500 | Buy Now |
DISTI #
74VHC541PW,118
|
Avnet Americas | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R - Tape and Reel (Alt: 74VHC541PW,118) RoHS: Compliant Min Qty: 1938 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 225109 Partner Stock |
|
RFQ | |
DISTI #
74VHC541PW,118
|
Avnet Americas | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R - Tape and Reel (Alt: 74VHC541PW,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1806 / $0.2150 | Buy Now |
DISTI #
771-74VHC541PW118
|
Mouser Electronics | Buffers & Line Drivers 74VHC541PW/SOT360/TSSOP20 RoHS: Compliant | 7784 |
|
$0.1810 / $0.6200 | Buy Now |
|
Future Electronics | Octal buffer/line driver, 3-state RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks | 0 |
|
$0.1862 | Buy Now |
|
Rochester Electronics | 74VHC541 - Octal buffer_line driver, 3-state RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$0.1599 / $0.1881 | Buy Now |
DISTI #
74VHC541PW,118
|
Avnet Asia | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R (Alt: 74VHC541PW,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1686 / $0.1885 | Buy Now |
DISTI #
74VHC541PW,118
|
Avnet Silica | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R (Alt: 74VHC541PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74VHC541PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74VHC541PW,118
Nexperia
74VHC541; 74VHCT541 - Octal buffer/line driver; 3-state@en-us TSSOP2 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP2 | |
Package Description | 4.40 MM, ROHS COMPLIANT, PLASTIC, MO-153, SOT360-1, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT360-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 13.5 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74VHC541PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHC541PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHC541D-Q100J | 74VHC541-Q100; 74VHCT541-Q100 - Octal buffer/line driver; 3-state@en-us SOP 20-Pin | Nexperia | 74VHC541PW,118 vs 74VHC541D-Q100J |
74VHC541D-Q100 | Bus Driver | Nexperia | 74VHC541PW,118 vs 74VHC541D-Q100 |
74VHC541PW,118 | 74VHC(T)541 - Octal buffer_line driver; 3-state TSSOP2 20-Pin | NXP Semiconductors | 74VHC541PW,118 vs 74VHC541PW,118 |
74VHC541PW-Q100 | Bus Driver | Nexperia | 74VHC541PW,118 vs 74VHC541PW-Q100 |
74VHC541BQ | Bus Driver, AHC/VHC/H/U/V Series, 1-Func, 1-Bit, True Output, CMOS, PQCC20 | Nexperia | 74VHC541PW,118 vs 74VHC541BQ |
74VHCT541BQ | AHCT/VHCT/VT SERIES, 1-BIT DRIVER, TRUE OUTPUT, PQCC20, 2.50 X 4.50 MM, 0.85 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MO-241, SOT764-1, DHVQFN-20 | NXP Semiconductors | 74VHC541PW,118 vs 74VHCT541BQ |
74VHCT541PW | Bus Driver, AHCT/VHCT/VT Series, 1-Func, 1-Bit, True Output, CMOS, PDSO20 | Nexperia | 74VHC541PW,118 vs 74VHCT541PW |
74VHC541BQ-Q100 | Bus Driver | Nexperia | 74VHC541PW,118 vs 74VHC541BQ-Q100 |
74VHC541PW | Bus Driver, AHC/VHC/H/U/V Series, 1-Func, 1-Bit, True Output, CMOS, PDSO20 | Nexperia | 74VHC541PW,118 vs 74VHC541PW |
74VHC541D,118 | 74VHC(T)541 - Octal buffer_line driver; 3-state SOP 20-Pin | NXP Semiconductors | 74VHC541PW,118 vs 74VHC541D,118 |