-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74VHC595; 74VHCT595 - 8-bit serial-in/serial-out or parallel-out shift register with outputn latches@en-us QFN 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2703
|
Newark | Shift Register, Sipo/Siso, -40To125Deg C Rohs Compliant: Yes |Nexperia 74VHC595BQ,115 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1040 |
|
$0.2820 / $0.6550 | Buy Now |
DISTI #
1727-7069-1-ND
|
DigiKey | IC SHIFT REG 8BIT SISO 16DHVQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
51899 In Stock |
|
$0.2090 / $0.6300 | Buy Now |
DISTI #
74VHC595BQ,115
|
Avnet Americas | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74VHC595BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2073 / $0.2475 | Buy Now |
DISTI #
771-74VHC595BQ115
|
Mouser Electronics | Counter Shift Registers 74VHC595BQ/SOT763/DHVQFN16 RoHS: Compliant | 4972 |
|
$0.2090 / $0.6300 | Buy Now |
|
Future Electronics | 74VHC Series 5.5 V Surface Mount 3-State Octal Buffer Line Driver - DHVQFN-16 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2050 / $0.2200 | Buy Now |
|
Future Electronics | 74VHC Series 5.5 V Surface Mount 3-State Octal Buffer Line Driver - DHVQFN-16 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1920 / $0.2050 | Buy Now |
|
Rochester Electronics | 74VHC595 - 8-bit serial-in/serial-out or parallel-out shift register with output latches RoHS: Compliant Status: Active Min Qty: 1 | 2800 |
|
$0.1866 / $0.2195 | Buy Now |
DISTI #
74VHC595BQ,115
|
Avnet Americas | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74VHC595BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2073 / $0.2475 | Buy Now |
DISTI #
74VHC595BQ,115
|
Avnet Silica | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin DHVQFN EP T/R (Alt: 74VHC595BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74VHC595BQ,115
|
EBV Elektronik | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin DHVQFN EP T/R (Alt: 74VHC595BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | EBV - 3000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74VHC595BQ,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74VHC595BQ,115
Nexperia
74VHC595; 74VHCT595 - 8-bit serial-in/serial-out or parallel-out shift register with outputn latches@en-us QFN 16-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT763-1, DHVQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT763-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Count Direction | RIGHT | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 20.1 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 2.5 mm | |
fmax-Min | 90 MHz |