There are no models available for this part yet.
Overview of 74VHC86MTCX by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 74VHC86MTCX by National Semiconductor Corporation
Part Data Attributes for 74VHC86MTCX by National Semiconductor Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
PLASTIC, TSSOP-14
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
AHC/VHC
|
JESD-30 Code
|
R-PDSO-G14
|
Length
|
5 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
XOR GATE
|
Number of Functions
|
4
|
Number of Inputs
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Propagation Delay (tpd)
|
10 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
4.4 mm
|
Alternate Parts for 74VHC86MTCX
This table gives cross-reference parts and alternative options found for 74VHC86MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHC86MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHC86MTCX | AHC/VHC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, TSSOP-14 | Texas Instruments | 74VHC86MTCX vs 74VHC86MTCX |
74VHC86MTC | IC AHC/VHC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, TSSOP-14, Gate | National Semiconductor Corporation | 74VHC86MTCX vs 74VHC86MTC |
74AHC86PW,118 | 74AHC86; 74AHCT86 - Quad 2-input EXCLUSIVE-OR gate@en-us TSSOP 14-Pin | Nexperia | 74VHC86MTCX vs 74AHC86PW,118 |
74VHC86T | AHC/VHC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, TSSOP-14 | STMicroelectronics | 74VHC86MTCX vs 74VHC86T |
SN74AHC86PW | 4-ch 2-input 2-V to 5.5-V XOR (exclusive OR) gates 14-TSSOP -40 to 125 | Texas Instruments | 74VHC86MTCX vs SN74AHC86PW |
74VHC86MTC | XOR Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | 74VHC86MTCX vs 74VHC86MTC |
MC74VHC86DTR2 | AHC/VHC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, TSSOP-14 | onsemi | 74VHC86MTCX vs MC74VHC86DTR2 |
74AHC86PWDH | IC AHC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 4.40 MM, PLASTIC, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | 74VHC86MTCX vs 74AHC86PWDH |
935263564118 | IC AHC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 4.40 MM, PLASTIC, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | 74VHC86MTCX vs 935263564118 |
SN74AHC86PWRE4 | Quadruple 2-Input Exclusive-OR Gates 14-TSSOP -40 to 125 | Texas Instruments | 74VHC86MTCX vs SN74AHC86PWRE4 |
Related Parts for 74VHC86MTCX
-
MC74VHC86DTR2GGates
-
74VHC573MTCBus Driver/Transceivers
-
DSPIC33FJ64GP706-I/PTMicrocontrollers
-
STD10PF06T4Power Field-Effect Transistors
-
SG3525ANSwitching Regulator or Controllers
-
C5750X7R2A475K230KAFixed Capacitors
-
STPS140URectifier Diodes
-
LM340MP-5.0Linear Regulator ICs
-
SSM6N7002CFUSmall Signal Field-Effect Transistors