Parametric results for: 74VHC86MTCX under Gates

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: 74vhc86mtcx
Select parts from the table below to compare.
Compare
Compare
74VHC86MTCX
onsemi
$0.2593 Yes Active 3.3 V 16.5 ns 10 ns 4 2 YES TSSOP 50 pF NO AHC/VHC XOR GATE CMOS 8 mA 5.5 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ONSEMI TSSOP-14 948G compliant 8542.39.00.01 onsemi
74VHC86MTCX
Texas Instruments
Check for Price Transferred 5 V 10 ns 4 2 YES TSSOP 50 pF AHC/VHC XOR GATE CMOS 5.5 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NATIONAL SEMICONDUCTOR CORP TSSOP, unknown 8542.39.00.01 TSSOP 14
74VHC86MTCX
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 3.3 V 16.5 ns 10 ns 4 2 YES TSSOP 50 pF NO AHC/VHC XOR GATE CMOS 8 mA 5.5 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm FAIRCHILD SEMICONDUCTOR CORP 4.40 MM, MO-153AB, TSSOP-14 14 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE compliant 8542.39.00.01 TSSOP 14 EAR99
74VHC86MTCX
National Semiconductor Corporation
Check for Price Transferred 5 V 10 ns 4 2 YES TSSOP 50 pF AHC/VHC XOR GATE CMOS 5.5 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NATIONAL SEMICONDUCTOR CORP PLASTIC, TSSOP-14 unknown 8542.39.00.01
74VHC86MTCX_NL
Fairchild Semiconductor Corporation
Check for Price Yes Yes Obsolete 3.3 V 16.5 ns 10 ns 4 2 YES TSSOP 50 pF NO AHC/VHC XOR GATE CMOS 8 mA 5.5 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm FAIRCHILD SEMICONDUCTOR CORP TSSOP, TSSOP14,.25 compliant 8542.39.00.01 TSSOP 14
74VHC86MTCX
Rochester Electronics LLC
Check for Price Yes Yes Active 3.3 V 16.5 ns 4 2 YES TSSOP AHC/VHC/H/U/V XOR GATE CMOS 5.5 V 2 V INDUSTRIAL R-PDSO-G14 e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ROCHESTER ELECTRONICS INC TSSOP, unknown TSSOP 14