-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74VHC595-Q100; 74VHCT595-Q100 - 8-bit serial-in/serial-out or parallel-out shift register with outputn latches@en-us QFN 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3653
|
Newark | Ic, Gate Rohs Compliant: Yes |Nexperia 74VHCT595BQ-Q100X Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3100 | Buy Now |
DISTI #
1727-74VHCT595BQ-Q100XTR-ND
|
DigiKey | IC SHIFT REG 8BIT SISO 16DHVQFN Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2425 / $0.2813 | Buy Now |
DISTI #
74VHCT595BQ-Q100X
|
Avnet Americas | Shift Register Single Serial to Serial/Parallel 16-Pin DHVQFN T/R - Tape and Reel (Alt: 74VHCT595BQ-Q100X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2382 / $0.2843 | Buy Now |
DISTI #
771-74VHCT595BQQ100X
|
Mouser Electronics | Counter Shift Registers 74VHCT595BQ-Q100/SOT763/DHVQFN RoHS: Compliant | 0 |
|
$0.2420 / $0.2710 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks | 0 |
|
$0.2500 | Buy Now |
DISTI #
74VHCT595BQ-Q100X
|
TTI | Counter Shift Registers 74VHCT595BQ-Q100/SOT763/DHVQFN RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2400 / $0.2670 | Buy Now |
DISTI #
74VHCT595BQ-Q100X
|
Avnet Silica | Shift Register Single Serial to Serial/Parallel 16-Pin DHVQFN T/R (Alt: 74VHCT595BQ-Q100X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74VHCT595BQ-Q100X
|
EBV Elektronik | Shift Register Single Serial to Serial/Parallel 16-Pin DHVQFN T/R (Alt: 74VHCT595BQ-Q100X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74VHCT595BQ-Q100X
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74VHCT595BQ-Q100X
Nexperia
74VHC595-Q100; 74VHCT595-Q100 - 8-bit serial-in/serial-out or parallel-out shift register with outputn latches@en-us QFN 16-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT763-1, DHVQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT763-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Count Direction | RIGHT | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Logic IC Type | SERIAL IN SERIAL OUT | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 12 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 2.5 mm | |
fmax-Min | 90 MHz |