Part Details for 75-068218-19P by Amphenol Industrial Operations
Overview of 75-068218-19P by Amphenol Industrial Operations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 75-068218-19P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AI75-068218-19P-ND
|
DigiKey | ER 10C 10#16 PIN RECP BOX Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
427 In Stock |
|
$9.4300 / $15.7200 | Buy Now |
DISTI #
AMI75-068218-19P
|
Heilind Electronics | Crimp Box Mtg Recpt, OD | Americas - 0 in Stock |
|
$11.6145 / $14.7118 | Buy Now |
DISTI #
AMI75-068218-19P
|
Interstate Connecting Components | Crimp Box Mtg Recpt, OD | 0 |
|
$11.6145 / $14.7118 | Buy Now |