Part Details for 75-68132-64K by Amphenol Corporation
Overview of 75-68132-64K by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC27C64-20 | Rochester Electronics LLC | 27C64 - 64K (8K x 8) EPROM | |
CY7C4285V-15ASXC | Rochester Electronics LLC | CY7C4285 - 64K X 18 Low Voltage Deep Sync FIFO, Industrial Temp | |
4164-15FGS/BZA | Rochester Electronics LLC | 4164 - DRAM, 64K X 1, 3-STATE OUTPUTS, 150 NS ACCESS TIME - Dual marked (8201006ZA) |
Price & Stock for 75-68132-64K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75-68132-64K
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 54 POS Crimp ST Cable Mount 54 Terminal 1 Port - Bulk (Alt: 75-68132-64K) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 75-68132-64K
75-68132-64K CAD Models
75-68132-64K Part Data Attributes
|
75-68132-64K
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
75-68132-64K
Amphenol Corporation
MIL Series Connector, 54 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 32 | |
Termination Type | CRIMP | |
Total Number of Contacts | 54 |