Part Details for 750-192-12BBB by Glenair Inc
Overview of 750-192-12BBB by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR8CM-12B#BB0 | Renesas Electronics Corporation | 600V - 8A - Thyristor Medium Power Use, TO-220AB, /Tube | |
CR12FM-12B#BB0 | Renesas Electronics Corporation | 600V - 12A - Thyristor Medium Power Use, TO-220FP, /Tube | |
CR6CM-12B#BB0 | Renesas Electronics Corporation | 600V - 6A - Thyristor Medium Power Use, TO-220AB, /Tube |
Price & Stock for 750-192-12BBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ1094
|
Newark | Bulk Conduit - Metal Core Cable/Conduit |Glenair 750-192-12BBB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.5200 / $134.1800 | Buy Now |
DISTI #
631-750-192-12BBB
|
Mouser Electronics | Conduit Fittings & Accessories 201-2499 FT 4 wks | 0 |
|
$39.9500 / $147.2500 | Order Now |
DISTI #
GLE750-192-12BBB
|
Interstate Connecting Components | METAL CORE CABLE/CONDUIT | 0 |
|
Buy Now |