Part Details for 750-486 by WAGO Innovative Connections
Overview of 750-486 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 750-486
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AC2041
|
Newark | 4-Channel Analog Input, 0/4 20 Ma, Single-Ended, Namur Ne 43, Intrinsically Safe, Blue |Wago 750-486 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,813.4100 / $2,032.0400 | Buy Now |
DISTI #
2946-750-486-ND
|
DigiKey | I/O MODULE 4 ANALOG 0-24V Min Qty: 1 Lead time: 12 Weeks Container: Box |
4 In Stock |
|
$1,818.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,786.2500 | Buy Now |
|
Onlinecomponents.com | 4-channel analog input - 0/4 €¦ 20 mA - Single-ended - NAMUR NE 43 - Intrinsically safe RoHS: Compliant | 0 |
|
$1,689.4700 / $1,785.5600 | Buy Now |
DISTI #
750-486
|
TME | Module: analog input, IN: 4, 24x100x67.8mm, IP20, 750-625/000-001 Min Qty: 1 | 0 |
|
$894.1900 | RFQ |