Part Details for 750-563/040-000 by WAGO Innovative Connections
Overview of 750-563/040-000 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 750-563/040-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y0290
|
Newark | 2-Channel Analog Output, 0/4 20 Ma, 16 Bits, 6 ... 18 Vdc, Extreme, Dark Gray |Wago 750-563/040-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$795.4900 / $912.9400 | Buy Now |
DISTI #
2946-750-563/040-000-ND
|
DigiKey | I/O MODULE 2 ANALOG 6-18V Min Qty: 1 Lead time: 12 Weeks Container: Box |
1 In Stock |
|
$727.9450 / $781.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$741.5000 | Buy Now |
|
Onlinecomponents.com | 2-channel analog output - 0/4 €¦ 20 mA - 16 bits - 6 ... 18 VDC - Extreme RoHS: Compliant |
1 In Stock |
|
$855.5800 / $901.5200 | Buy Now |
|
Master Electronics | 2-channel analog output - 0/4 €¦ 20 mA - 16 bits - 6 ... 18 VDC - Extreme RoHS: Compliant |
1 In Stock |
|
$855.5800 / $901.5200 | Buy Now |