-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BOARD STACKING CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28M9482
|
Newark | Connector, Stacking, Header, 12Pos, 2Row, Mezzanine Connector Type:Header, Pitch Spacing:1.2Mm, No. Of Rows:2Rows, No. Of Contacts:12Contacts, Connector Mounting:Surface Mount, Contact Material:Copper Alloy, Product Range:- Rohs Compliant: Yes |Molex 75003-0310 (Alternate Part Number: 756054603024 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4200 / $11.1200 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board PL 12 POS Solder ST SMD Plateau HS Mezz™ Tube RoHS: Compliant |
297 Partner Stock |
|
$6.5000 / $9.5700 | Buy Now |
DISTI #
Molex 75003-0310
|
PEI Genesis | Board Connector, Contact | 297 |
|
Buy Now | |
|
Master Electronics | Conn Board to Board PL 12 POS Solder ST SMD Plateau HS Mezz™ Tube RoHS: Compliant |
297 Partner Stock |
|
$6.5000 / $9.5700 | Buy Now |
DISTI #
10196500
|
TestEquity LLC | Molex 75003-0310 1.20mm Pitch Plateau HS Mezz Plug, 12 Circuits, 10.50mm Unmated Height | 297 |
|
$7.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
75003-0310
Molex
Buy Now
Datasheet
|
Compare Parts:
75003-0310
Molex
BOARD STACKING CONNECTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS COMPLIANT,TUBE PACKAGING | |
Board Mounting Option | PEG | |
Body Depth | 0.522 inch | |
Body Length | 0.785 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN (150) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 25 Cycles | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER (LCP) | |
JESD-609 Code | e3 | |
Manufacturer Series | 75003 | |
Mating Contact Pitch | 0.047 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.6896 mm | |
Plating Thickness | 30u inch | |
Polarization Key | ENDS | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL, CSA | |
Reliability | COMMERCIAL | |
Terminal Pitch | 1.1938 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 |