There are no models available for this part yet.
Overview of 7500DC by BEVCO Ergonomic Seating
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7500DC by BEVCO Ergonomic Seating
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AC8923
|
Newark | Dura Heavy-Duty Iso 5 Cleanroom Black Polyurethane Chair, Non-Tilt, Black Nylon Base, 20" Adj. Flat Chrome Footring, Mushroom Glides, 21" - 31" Seat Height Adj., 350Lb Weight Capacity, 12Yr Warranty |Bevco 7500DC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$362.7000 / $440.0800 | Buy Now | |
DISTI #
190BE7008
|
Techni-Tool, Inc. | Bevco 7500DC Chair, Polyurethane, No-Tilt, Black, Cleanroom, 21"-31"H, Dura Series | 0 |
|
$351.0000 | Buy Now | |
DISTI #
190BE7008
|
TestEquity LLC | Bevco 7500DC Chair, Polyurethane, No-Tilt, Black, Cleanroom, 21"-31"H, Dura Series | 0 |
|
$351.0000 | Buy Now |