Part Details for 750101R330 by CTS Corporation
Overview of 750101R330 by CTS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 750101R330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res NET 330 Ohm 2% 2.5W ±100ppm/°C BUS Ceramic 10-Pin SIP Pin Thru-Hole Tube |
307 In Stock |
|
$2.5400 / $10.4700 | Buy Now |
|
Master Electronics | Res NET 330 Ohm 2% 2.5W ±100ppm/°C BUS Ceramic 10-Pin SIP Pin Thru-Hole Tube |
307 In Stock |
|
$2.5400 / $10.4700 | Buy Now |
Part Details for 750101R330
750101R330 CAD Models
750101R330 Part Data Attributes
|
750101R330
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
750101R330
CTS Corporation
Array/Network Resistor, Bussed, 2.5W, 33ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9608, SIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Package Description | SIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Element Power Dissipation | 0.38 W | |
First Element Resistance | 330 Ω | |
Lead Length | 3.18 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 9 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.35 mm | |
Package Length | 24.28 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.03 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 2.5 W | |
Rated Temperature | 25 °C | |
Resistance | 33 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 100 V |