Part Details for 750320324 by Wurth Elektronik
Overview of 750320324 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 750320324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1297-750320324CT-ND
|
DigiKey | PWR XFMR SMD FOR SN6507 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1494 In Stock |
|
$2.4109 / $4.5100 | Buy Now |
DISTI #
710-750320324
|
Mouser Electronics | Audio Transformers / Signal Transformers WE-PPTI SN6507 Ui = 12V Uo1 = 3.3V/1.1A f = 250-1000kHz RoHS: Compliant | 1500 |
|
$2.1600 / $3.8500 | Buy Now |
Part Details for 750320324
750320324 CAD Models
750320324 Part Data Attributes:
|
750320324
Wurth Elektronik
Buy Now
|
Compare Parts:
750320324
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |