Part Details for 75033 TL005 by Alpha Wire
Overview of 75033 TL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 75033 TL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH8720
|
Newark | Network Cable, 2Pair, Cat5E, 22Awg/30.5M, Cable Shielding:Shielded, Lan Category:Cat5E, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, No. Of Pairs:2 Pair, Jacket Color:Teal Rohs Compliant: Yes |Alpha Wire 75033 TL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$522.7100 | Buy Now |
DISTI #
216-75033TL005-ND
|
DigiKey | CABLE CAT5E 4CON 22AWG TEAL 100' Min Qty: 1 Lead time: 11 Weeks Container: Spool |
6 In Stock |
|
$424.2596 / $587.6800 | Buy Now |
DISTI #
602-75033-100
|
Mouser Electronics | Multi-Conductor Cables XTRA-GUARD INDUSTRIA L ETHERNET RoHS: Compliant | 0 |
|
$495.8900 / $506.3300 | Order Now |
DISTI #
72203745
|
RS | Xtra-Guard Ethernet, Cat 5e 2pr/22Awg SF/UTP High-Flex PLTC ITC CM TPE | Alpha Wire 75033 TL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$626.7000 | RFQ |