Part Details for 750S14D4B-0243 by TE Connectivity
Overview of 750S14D4B-0243 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 750S14D4B-0243
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
750S14D4B-0243
|
Avnet Americas | 750S14D4B010.000000.000B10100A: CTO-1250 - Bulk (Alt: 750S14D4B-0243) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$880.7600 / $1,608.2600 | Buy Now | |
DISTI #
750S14D4B-0243
|
Avnet Americas | 750S14D4B010.000000.000B10100A: CTO-1250 - Bulk (Alt: 750S14D4B-0243) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 0 |
|
$880.7600 / $1,608.2600 | Buy Now |
Part Details for 750S14D4B-0243
750S14D4B-0243 CAD Models
750S14D4B-0243 Part Data Attributes:
|
750S14D4B-0243
TE Connectivity
Buy Now
|
Compare Parts:
750S14D4B-0243
TE Connectivity
Liquid Level Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 4-20mA | |
Pressure Range-Max | 10 Psi | |
Sensors/Transducers Type | LIQUID LEVEL SENSOR |