There are no models available for this part yet.
Overview of 751-20010-00500 by CnC Tech LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
FO-10GGBLCX20-010 | Amphenol Cables on Demand | Amphenol FO-10GGBLCX20-010 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 10m | |
CO-058BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-100 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 100ft |
Price & Stock for 751-20010-00500 by CnC Tech LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1175-1174-ND
|
DigiKey | CBL ASSY DSUB 15P M-DVI M 16.4" Min Qty: 30 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$24.5000 | Buy Now | |
Onlinecomponents.com | DVI24+5 To HDsub 15 - M/M - 5M RoHS: Compliant | 0 |
|
$20.8100 / $27.5500 | Buy Now | ||
DISTI #
25907682
|
Verical | Cable Assembly VGA 5m 28AWG DVI-I to High Density D-Sub 15 to 29 POS M-M Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1252 | Americas - 30 |
|
$3.6020 | Buy Now | |
DISTI #
C1S149600003991
|
Chip1Stop | Cable Assembly VGA 5m 28AWG DVI-I to High Density D-Sub 15 to 29 POS M-M Tube RoHS: Compliant pbFree: Yes | 30 |
|
$4.6600 | Buy Now |
CAD Models for 751-20010-00500 by CnC Tech LLC
Part Data Attributes for 751-20010-00500 by CnC Tech LLC
751-20010-00500
CnC Tech LLC
|
|
---|---|
Samacsys Manufacturer
|
CNC Tech
|
Want to compare parts?
-
751-20010-00500CnC Tech LLCVS
-