-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P8044AH-G-RC0117 | Rochester Electronics LLC | P8044 - Microcontroller, 8-Bit, MROM, 8051 CPU, 12MHz, CMOS | |
TP8044AH-RC0117 | Rochester Electronics | P8044 - Microcontroller, 8-Bit, MROM, 8051 CPU, 12MHz, CMOS | |
HA7-5102-2 | Renesas Electronics Corporation | Dual and Quad, 8MHz and 60MHz, Low Noise Operational Amplifiers |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93M5607
|
Newark | Header Connector, pcb Mount, recept,80 Contacts, pin,0.1 Pitch, compliant Fit Terminal Rohs Compliant: Yes |Molex 75102-0117 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.4200 / $38.4700 | Buy Now |
DISTI #
538-75102-0117
|
Mouser Electronics | Headers & Wire Housings 2.54MM 2R 80P SN HDR VERT COMPLIANT PIN RoHS: Compliant | 0 |
|
$25.9400 | Order Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 80 POS 2.54mm Press Fit ST Thru-Hole C-Grid® Bag RoHS: Compliant |
993 Partner Stock |
|
$25.9800 / $37.3000 | Buy Now |
DISTI #
16501246
|
Verical | Conn Unshrouded Header HDR 80 POS 2.54mm Press Fit ST Top Entry Thru-Hole C-Grid Bag RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 993 |
|
$24.9200 / $29.3400 | Buy Now |
DISTI #
751020117-MOL
|
TME | 75102-0117 Min Qty: 2 | 993 |
|
$26.2490 / $34.3198 | Buy Now |
DISTI #
C1S516500098219
|
Chip1Stop | Conn Unshrouded Header HDR 80 POS 2.54mm Press Fit ST Thru-Hole C-GridR Bag RoHS: Compliant | 993 |
|
$24.8000 / $32.7000 | Buy Now |
|
Master Electronics | Conn Unshrouded Header HDR 80 POS 2.54mm Press Fit ST Thru-Hole C-Grid® Bag RoHS: Compliant |
993 Partner Stock |
|
$25.9800 / $37.3000 | Buy Now |
DISTI #
10196507
|
TestEquity LLC | Molex 75102-0117 2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, Compliant Pin, 80 Circuits, Tin (Sn) Plating | 993 |
|
$31.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
75102-0117
Molex
Buy Now
Datasheet
|
Compare Parts:
75102-0117
Molex
Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | WITH BAG PACKAGING | |
Body Breadth | 0.2 inch | |
Body Depth | 0.09 inch | |
Body Length | 3.99 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.0016 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.187 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |