Part Details for 75102-0174 by Molex
Overview of 75102-0174 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 75102-0174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R8054
|
Newark | Cgrid Vt Cpi Ba Hdr 30Sau 24Ckt Wvd |Molex 75102-0174 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9700 | Buy Now |
DISTI #
538-75102-0174
|
Mouser Electronics | Headers & Wire Housings CGrid VT CPI B/A Hdr 30 SAu 24Ckt w/Vd RoHS: Compliant | 0 |
|
$6.6200 | Order Now |
Part Details for 75102-0174
75102-0174 CAD Models
75102-0174 Part Data Attributes
|
75102-0174
Molex
Buy Now
Datasheet
|
Compare Parts:
75102-0174
Molex
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 75102-0174
This table gives cross-reference parts and alternative options found for 75102-0174. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75102-0174, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93690-404-24 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 75102-0174 vs 93690-404-24 |
10080054-099LF | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 75102-0174 vs 10080054-099LF |
50006-3024LLF | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 75102-0174 vs 50006-3024LLF |
10080054-102LF | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 75102-0174 vs 10080054-102LF |
93690-10-24LF | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | Amphenol FCi | 75102-0174 vs 93690-10-24LF |
73638-27 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 75102-0174 vs 73638-27 |
68832-012LF | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 75102-0174 vs 68832-012LF |
50006-1024LLF | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 75102-0174 vs 50006-1024LLF |
10080054-504 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 75102-0174 vs 10080054-504 |
69284-012LF | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 75102-0174 vs 69284-012LF |