There are no models available for this part yet.
Overview of 751170118 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 751170118 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-751170118-ND
|
DigiKey | VHDM 8R DC STKR 10 COL 18MM 30AU Min Qty: 10 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
31 In Stock |
|
$88.3800 / $90.1200 | Buy Now | |
DISTI #
751170118
|
Avnet Americas | Conn VHDM RCP 80 POS 2mm Press Fit ST Through Hole Tube (Alt: 751170118) RoHS: Compliant Min Qty: 60 Package Multiple: 60 | 0 |
|
RFQ | ||
DISTI #
0751170118
|
Avnet Americas | Conn VHDM RCP 80 POS 2mm Press Fit ST Through Hole Tube - Rail/Tube (Alt: 0751170118) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tube | 0 |
|
$55.1871 / $103.0305 | Buy Now | |
DISTI #
65683835
|
Verical | Conn VHDM RCP 80 POS 1mm Press Fit ST Thru-Hole VHDM® Tube RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Americas - 30 |
|
$82.8800 / $84.5100 | Buy Now | |
DISTI #
751170118
|
Avnet Abacus | (Alt: 751170118) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S516503014263
|
Chip1Stop | Connector Backplane RoHS: Compliant | 31 |
|
$76.8000 / $78.3000 | Buy Now | |
DISTI #
C1S549803723722
|
Chip1Stop | Connector Backplane RoHS: Compliant | 13 |
|
$59.0000 | Buy Now |