Part Details for 75199-384 by Amphenol FCi
Overview of 75199-384 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 75199-384
75199-384 CAD Models
75199-384 Part Data Attributes
|
75199-384
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
75199-384
Amphenol FCi
Board Connector, 90 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN (100) | |
Contact Finish Termination | TIN (100) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 90 |
Alternate Parts for 75199-384
This table gives cross-reference parts and alternative options found for 75199-384. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75199-384, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94419090130 | Board Connector, 90 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 75199-384 vs 94419090130 |
FTS-145-02-FM-D | Board Connector, 90 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 75199-384 vs FTS-145-02-FM-D |
M55302/59C90S | Board Connector, 90 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug | IEH Corp | 75199-384 vs M55302/59C90S |
TSW-145-23-T-D | Board Connector, 90 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 75199-384 vs TSW-145-23-T-D |
FTS-145-02-L-DV-P | Board Connector, 90 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | 75199-384 vs FTS-145-02-L-DV-P |
M22-078050K4546 | Board Connector, 90 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Harwin | 75199-384 vs M22-078050K4546 |
TSW-145-26-L-D | Board Connector, 90 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 75199-384 vs TSW-145-26-L-D |
TSW-145-23-L-D | Board Connector, 90 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 75199-384 vs TSW-145-23-L-D |
75199-384 | Board Connector, 90 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 75199-384 vs 75199-384 |