Part Details for 751KD20 by YAGEO Corporation
Overview of 751KD20 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 751KD20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK2840
|
Newark | Varistor, Mov, 1.24Kv, Disc 20Mm Rohs Compliant: Yes |Yageo 751KD20 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.5270 / $0.8150 | Buy Now |
DISTI #
13-751KD20-ND
|
DigiKey | MOV DISC 20MM,750V 6.5KA, BULK Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
150 In Stock |
|
$0.2435 / $0.7000 | Buy Now |
DISTI #
751KD20
|
Avnet Americas | Metal Oxide Varistor 750V 10% 6.5KA 20mm Disc 2-Pin Radial Leaded Bulk - Bulk (Alt: 751KD20) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-751KD20
|
Mouser Electronics | Varistors 750V 6.5KA MOV Disc 20mm RoHS: Compliant | 25 |
|
$0.2440 / $0.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 150 Container: Bulk | 0Bulk |
|
$0.2220 | Buy Now |
DISTI #
751KD20
|
Avnet Americas | Metal Oxide Varistor 750V 10% 6.5KA 20mm Disc 2-Pin Radial Leaded Bulk - Bulk (Alt: 751KD20) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Container: Bulk | 0 |
|
RFQ | |
|
Ozdisan Elektronik | VARISTOR DISC 20MM 750V 6.5KA 460VAC 615VDC THT | 0 |
|
$0.3456 / $0.3974 | RFQ |
Part Details for 751KD20
751KD20 CAD Models
751KD20 Part Data Attributes:
|
751KD20
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
751KD20
YAGEO Corporation
Varistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 460 V | |
Energy Absorbing Capacity-Max | 255 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 23 mm | |
Package Length | 23 mm | |
Package Style | Radial | |
Package Width | 7.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | CSA, UL, VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Working Voltage | 615 V |