Part Details for 752081332G by CTS Corporation
Overview of 752081332G by CTS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 752081332G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor Network, Ceramic, 3.3K Ohm, 25V, 2±%, 200ppm | 5 |
|
Buy Now | |
|
Quest Components | Resistor Network, Ceramic, 3.3K Ohm, 25V, 2±%, 200ppm (Also Known As: 752-081-332G) | 5 |
|
Buy Now |
Part Details for 752081332G
752081332G CAD Models
752081332G Part Data Attributes
|
752081332G
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
752081332G
CTS Corporation
RESISTOR, NETWORK, FILM, BUSSED, 1.2W, SURFACE MOUNT, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Element Power Dissipation | 0.12 W | |
First Element Resistance | 3300 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 7 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.2 W | |
Rated Temperature | 25 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0846 | |
Surface Mount | YES | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 25 V |
Alternate Parts for 752081332G
This table gives cross-reference parts and alternative options found for 752081332G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 752081332G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
752081332GTR7 | RESISTOR, NETWORK, FILM, BUSSED, 1.2W, SURFACE MOUNT, CHIP | CTS Corporation | 752081332G vs 752081332GTR7 |
752081332GTR13 | RESISTOR, NETWORK, FILM, BUSSED, 1.2W, SURFACE MOUNT, CHIP | CTS Corporation | 752081332G vs 752081332GTR13 |