Part Details for 752091333GPTR13 by CTS Corporation
Overview of 752091333GPTR13 by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 752091333GPTR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
752091333GPTR13-ND
|
DigiKey | RES ARRAY 8 RES 33K OHM 9SRT Min Qty: 6000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2166 | Buy Now |
DISTI #
752091333GPTR13
|
Avnet Americas | Res Thick Film NET 33K Ohm 2% 1.3W ±200ppm/°C BUS Molded 9-Pin Single Row SMD T/R - Tape and Reel (Alt: 752091333GPTR13) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$1.1816 / $1.4436 | Buy Now |
DISTI #
774-752091333GPTR13
|
Mouser Electronics | Resistor Networks & Arrays BUSSED STD 33K RoHS: Compliant | 0 |
|
$1.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 34 Weeks Container: Reel | 0Reel |
|
$1.2300 | Buy Now |
|
Onlinecomponents.com | 8 Resistor Bussed Circuit Network - 33 Kohm (+/-) 2% - 80mW - SMD 9SRT - RoHS RoHS: Compliant | 0 |
|
$1.2200 / $3.4400 | Buy Now |
DISTI #
752091333GPTR13
|
Avnet Abacus | - Tape and Reel (Alt: 752091333GPTR13) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 36 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 752091333GPTR13
752091333GPTR13 CAD Models
752091333GPTR13 Part Data Attributes
|
752091333GPTR13
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
752091333GPTR13
CTS Corporation
Array/Network Resistor, Bussed, 1.3W, 33000ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0851, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | SMT, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 34 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 1.3 W | |
First Element Resistance | 33000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 8 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.41 mm | |
Package Length | 13.08 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.03 mm | |
Packing Method | TR, PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 0.12 W | |
Rated Temperature | 25 °C | |
Resistance | 33000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 33000 Ω | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 25 V |
Alternate Parts for 752091333GPTR13
This table gives cross-reference parts and alternative options found for 752091333GPTR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 752091333GPTR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
752091333G | RESISTOR, NETWORK, FILM, BUSSED, 1.3W, SURFACE MOUNT, CHIP | CTS Corporation | 752091333GPTR13 vs 752091333G |
752091333GTR13 | RESISTOR, NETWORK, FILM, BUSSED, 1.3W, SURFACE MOUNT, CHIP | CTS Corporation | 752091333GPTR13 vs 752091333GTR13 |