Part Details for 752101102GP by CTS Corporation
Overview of 752101102GP by CTS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 752101102GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60-752101102GP-ND
|
DigiKey | BUSSED STD Min Qty: 1000 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5389 | Buy Now |
DISTI #
752101102GP
|
Avnet Americas | Res Thick Film NET 1K Ohm 2% 1.4W ±200ppm/°C BUS Molded 10-Pin Single Row SMD Bulk - Bulk (Alt: 752101102GP) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5415 / $1.8045 | Buy Now |
DISTI #
774-752101102GP
|
Mouser Electronics | Resistor Networks & Arrays 10 pads 1K Ohms 2% Bussed RoHS: Compliant | 0 |
|
$1.7500 / $4.2000 | Order Now |
|
Future Electronics | Res Thick Film NET 1K Ohm 2% 1.4W ±200ppm/°C BUS Molded 10-Pin Single Row SMD RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$1.5100 | Buy Now |
|
Onlinecomponents.com | 9 Resistor Bussed Circuit Network - 1 Kohm (+/-) 2% - 80mW - SMD 10SRT - RoHS RoHS: Compliant | 0 |
|
$1.4800 / $3.1100 | Buy Now |
DISTI #
752101102GP
|
Avnet Americas | Res Thick Film NET 1K Ohm 2% 1.4W ±200ppm/°C BUS Molded 10-Pin Single Row SMD Bulk - Bulk (Alt: 752101102GP) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5415 / $1.8045 | Buy Now |
DISTI #
752101102GP
|
Avnet Americas | Res Thick Film NET 1K Ohm 2% 1.4W ±200ppm/°C BUS Molded 10-Pin Single Row SMD Bulk - Bulk (Alt: 752101102GP) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5415 / $1.8045 | Buy Now |
DISTI #
752101102GP
|
Richardson RFPD | SMT ARRAY RoHS: Compliant Min Qty: 1000 | 0 |
|
$1.5800 | Buy Now |
Part Details for 752101102GP
752101102GP CAD Models
752101102GP Part Data Attributes
|
752101102GP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
752101102GP
CTS Corporation
Array/Network Resistor, Bussed, 1.4W, 1000ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0829, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | SMT, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | CTS | |
Construction | Rectangular | |
Element Power Dissipation | 1.4 W | |
First Element Resistance | 1000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 9 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.41 mm | |
Package Length | 14.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.03 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.12 W | |
Rated Temperature | 25 °C | |
Resistance | 1000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 1000 Ω | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 25 V |
Alternate Parts for 752101102GP
This table gives cross-reference parts and alternative options found for 752101102GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 752101102GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
752101102GTR13 | RESISTOR, NETWORK, FILM, BUSSED, 1.4W, SURFACE MOUNT, CHIP | CTS Corporation | 752101102GP vs 752101102GTR13 |
752101102G | Array/Network Resistor, Bussed, 1.4W, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, CHIP | CTS Corporation | 752101102GP vs 752101102G |