Part Details for 752101102GPTR13 by CTS Corporation
Overview of 752101102GPTR13 by CTS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 752101102GPTR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
752101102GPTR13-ND
|
DigiKey | RES ARRAY 9 RES 1K OHM 10SRT Min Qty: 6000 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2166 | Buy Now |
DISTI #
752101102GPTR13
|
Avnet Americas | Res Thick Film NET 1K Ohm 2% 1.4W ±200ppm/°C BUS Molded 10-Pin Single Row SMD T/R - Tape and Reel (Alt: 752101102GPTR13) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$1.1932 / $1.4436 | Buy Now |
DISTI #
774-752101102GPTR13
|
Mouser Electronics | Resistor Networks & Arrays BUSSED STD 1K RoHS: Compliant | 0 |
|
$1.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.2300 | Buy Now |
|
Onlinecomponents.com | 9 Resistor Bussed Circuit Network - 1 Kohm (+/-) 2% - 80mW - SMD 10SRT - RoHS RoHS: Compliant | 0 |
|
$1.2200 / $3.4400 | Buy Now |
DISTI #
752101102GPTR13
|
Avnet Americas | Res Thick Film NET 1K Ohm 2% 1.4W ±200ppm/°C BUS Molded 10-Pin Single Row SMD T/R - Tape and Reel (Alt: 752101102GPTR13) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$1.1932 / $1.4436 | Buy Now |
DISTI #
752101102GPTR13
|
Avnet Americas | Res Thick Film NET 1K Ohm 2% 1.4W ±200ppm/°C BUS Molded 10-Pin Single Row SMD T/R - Tape and Reel (Alt: 752101102GPTR13) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$1.1932 / $1.4436 | Buy Now |
Part Details for 752101102GPTR13
752101102GPTR13 CAD Models
752101102GPTR13 Part Data Attributes
|
752101102GPTR13
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
752101102GPTR13
CTS Corporation
Array/Network Resistor, Bussed, 1.4W, 1000ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0856, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | SMT, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | CTS | |
Construction | Rectangular | |
Element Power Dissipation | 1.4 W | |
First Element Resistance | 1000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 9 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.41 mm | |
Package Length | 14.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.03 mm | |
Packing Method | TR, PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 0.12 W | |
Rated Temperature | 25 °C | |
Resistance | 1000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 1000 Ω | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 25 V |