Part Details for 752105201APTR7 by CTS Corporation
Overview of 752105201APTR7 by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 752105201APTR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
752105201APTR7-ND
|
DigiKey | RES NTWRK 16 RES MULT OHM 10SRT Min Qty: 1000 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6251 | Buy Now |
DISTI #
752105201APTR7
|
Avnet Americas | Res Thick Film NET 220 Ohm/1.8K Ohm 2% 1.4W ±200ppm/°C TERM Molded 10-Pin Single Row SMD T/R - Tape and Reel (Alt: 752105201APTR7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$1.5415 / $1.9056 | Buy Now |
DISTI #
774-752105201APTR7
|
Mouser Electronics | Resistor Networks & Arrays 200 Ohms 2% Dual RoHS: Compliant | 0 |
|
$1.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.6200 | Buy Now |
|
Onlinecomponents.com | 15 Resistor Dual Terminator Network - 200 ohm (+/-) 2% - 80mW - SMD 10SRT - RoHS RoHS: Compliant | 0 |
|
$1.5700 / $3.2800 | Buy Now |
DISTI #
752105201APTR7
|
Avnet Americas | Res Thick Film NET 220 Ohm/1.8K Ohm 2% 1.4W ±200ppm/°C TERM Molded 10-Pin Single Row SMD T/R - Tape and Reel (Alt: 752105201APTR7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$1.5415 / $1.9056 | Buy Now |
Part Details for 752105201APTR7
752105201APTR7 CAD Models
752105201APTR7 Part Data Attributes:
|
752105201APTR7
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
752105201APTR7
CTS Corporation
RES NTWRK 16 RES MULT OHM 10SRT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 23 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.12 W | |
First Element Resistance | 220 Ω | |
JESD-609 Code | e3 | |
Lead Spacing | 1.27 mm | |
Mounting Feature | SURFACE MOUNT | |
Network Type | TERMINATOR | |
Number of Elements | 2 | |
Number of Functions | 8 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.41 mm | |
Package Length | 14.35 mm | |
Package Style | SMT | |
Package Width | 2.03 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 1.4 W | |
Rated Temperature | 25 °C | |
Resistance | 196 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 1800 Ω | |
Size Code | 5610 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 25 V |