There are no models available for this part yet.
Overview of 752123101GPTR7 by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 752123101GPTR7 by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
752-123-100PTR-ND
|
DigiKey | RES ARRAY 6 RES 100 OHM 12SRT Min Qty: 1000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8125 | Buy Now | |
DISTI #
752123101GPTR7
|
Avnet Americas | Resistor, Network, 100 Ohm, ± 2%, 1.7 W, 6 Resistors, Isolated, SIP Leadless, Solder Pad, Surface Mount, Thick Film - Tape and Reel (Alt: 752123101GPTR7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
774-752123101GPTR7
|
Mouser Electronics | Resistor Networks & Arrays 100ohms 2% Isolated 12 pad 6 resistors RoHS: Compliant | 0 |
|
$2.0500 / $2.0900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$1.8600 | Buy Now | ||
Onlinecomponents.com | 6 Resistor Isolated Network - 100 ohm (+/-) 2% - 160mW - SMD 12SRT - RoHS RoHS: Compliant | 0 |
|
$1.8000 / $3.7700 | Buy Now | ||
DISTI #
752123101GPTR7
|
Avnet Abacus | Resistor, Network, 100 Ohm, � 2%, 1.7 W, 6 Resistors, Isolated, SIP Leadless, Solder Pad, Surface Mount, Thick Film - Tape and Reel (Alt: 752123101GPTR7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for 752123101GPTR7 by CTS Corporation
Part Data Attributes for 752123101GPTR7 by CTS Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Package Description
|
SMT,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.20
|
Construction
|
Rectangular
|
Element Power Dissipation
|
1.7 W
|
First Element Resistance
|
100 Ω
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
6
|
Number of Terminals
|
12
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
2.41 mm
|
Package Length
|
16.89 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2.03 mm
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
0.24 W
|
Rated Temperature
|
25 °C
|
Resistance
|
100 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance
|
100 Ω
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
2%
|
Working Voltage
|
25 V
|
Alternate Parts for 752123101GPTR7
This table gives cross-reference parts and alternative options found for 752123101GPTR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 752123101GPTR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
752123101GP | Array/Network Resistor, Isolated, 1.7W, 100ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0866, ROHS COMPLIANT | CTS Corporation | 752123101GPTR7 vs 752123101GP |
752123101GPTR13 | Array/Network Resistor, Isolated, 1.7W, 100ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0866, ROHS COMPLIANT | CTS Corporation | 752123101GPTR7 vs 752123101GPTR13 |