Part Details for 752123103GP by CTS Corporation
Overview of 752123103GP by CTS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 752123103GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
752-123-10KPBK-ND
|
DigiKey | RES ARRAY 6 RES 10K OHM 12SRT Min Qty: 1000 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4693 | Buy Now |
DISTI #
752123103GP
|
Avnet Americas | Res Thick Film NET 10K Ohm 2% 1.7W ±200ppm/°C ISOL Molded 12-Pin Single Row SMD Bulk - Bulk (Alt: 752123103GP) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Container: Bulk | 0 |
|
$1.4719 / $1.7229 | Buy Now |
DISTI #
774-752123103GP
|
Mouser Electronics | Resistor Networks & Arrays ISOLATED 10K RoHS: Compliant | 0 |
|
$1.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Container: Bulk | 0Bulk |
|
$1.4700 | Buy Now |
|
Onlinecomponents.com | 6 Resistor Isolated Network - 10 Kohm (+/-) 2% - 160mW - SMD 12SRT - RoHS RoHS: Compliant | 0 |
|
$1.4200 / $2.9700 | Buy Now |
DISTI #
752123103GP
|
Avnet Americas | Res Thick Film NET 10K Ohm 2% 1.7W ±200ppm/°C ISOL Molded 12-Pin Single Row SMD Bulk - Bulk (Alt: 752123103GP) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Container: Bulk | 0 |
|
$1.4719 / $1.7229 | Buy Now |
DISTI #
752123103GP
|
Avnet Americas | Res Thick Film NET 10K Ohm 2% 1.7W ±200ppm/°C ISOL Molded 12-Pin Single Row SMD Bulk - Bulk (Alt: 752123103GP) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Container: Bulk | 0 |
|
$1.4719 / $1.7229 | Buy Now |
Part Details for 752123103GP
752123103GP CAD Models
752123103GP Part Data Attributes
|
752123103GP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
752123103GP
CTS Corporation
Array/Network Resistor, Isolated, 1.7W, 10000ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0866, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | SMT, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Rectangular | |
Element Power Dissipation | 1.7 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 6 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.41 mm | |
Package Length | 16.89 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.03 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.24 W | |
Rated Temperature | 25 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 25 V |
Alternate Parts for 752123103GP
This table gives cross-reference parts and alternative options found for 752123103GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 752123103GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
752123103G | RESISTOR, NETWORK, FILM, ISOLATED, 1.7W, SURFACE MOUNT, CHIP | CTS Corporation | 752123103GP vs 752123103G |
752123103GTR7 | RESISTOR, NETWORK, FILM, ISOLATED, 1.7W, SURFACE MOUNT, CHIP | CTS Corporation | 752123103GP vs 752123103GTR7 |