Part Details for 752123103GPTR7 by CTS Corporation
Overview of 752123103GPTR7 by CTS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 752123103GPTR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
752-123-10KPCT-ND
|
DigiKey | RES ARRAY 6 RES 10K OHM 12SRT Min Qty: 1 Lead time: 38 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4693 / $3.2300 | Buy Now |
DISTI #
752123103GPTR7
|
Avnet Americas | Res Thick Film NET 10K Ohm 2% 1.7W ±200ppm/°C ISOL Molded 12-Pin Single Row SMD T/R - Tape and Reel (Alt: 752123103GPTR7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.2681 / $1.7229 | Buy Now |
DISTI #
774-752123103GPTR7
|
Mouser Electronics | Resistor Networks & Arrays 10Kohms 2% Isolated RoHS: Compliant | 0 |
|
$1.6100 / $1.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.4700 | Buy Now |
|
Onlinecomponents.com | 6 Resistor Isolated Network - 10 Kohm (+/-) 2% - 160mW - SMD 12SRT - RoHS RoHS: Compliant | 0 |
|
$1.4200 / $2.9700 | Buy Now |
DISTI #
752123103GPTR7
|
Avnet Americas | Res Thick Film NET 10K Ohm 2% 1.7W ±200ppm/°C ISOL Molded 12-Pin Single Row SMD T/R - Tape and Reel (Alt: 752123103GPTR7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.2681 / $1.7229 | Buy Now |
DISTI #
752123103GPTR7
|
Avnet Americas | Res Thick Film NET 10K Ohm 2% 1.7W ±200ppm/°C ISOL Molded 12-Pin Single Row SMD T/R - Tape and Reel (Alt: 752123103GPTR7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.2681 / $1.7229 | Buy Now |
Part Details for 752123103GPTR7
752123103GPTR7 CAD Models
752123103GPTR7 Part Data Attributes
|
752123103GPTR7
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
752123103GPTR7
CTS Corporation
Array/Network Resistor, Isolated, 1.7W, 10000ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0866, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | SMT, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Samacsys Manufacturer | CTS | |
Construction | Rectangular | |
Element Power Dissipation | 1.7 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 6 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.41 mm | |
Package Length | 16.89 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.03 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.24 W | |
Rated Temperature | 25 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 25 V |
Alternate Parts for 752123103GPTR7
This table gives cross-reference parts and alternative options found for 752123103GPTR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 752123103GPTR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
752123103G | RESISTOR, NETWORK, FILM, ISOLATED, 1.7W, SURFACE MOUNT, CHIP | CTS Corporation | 752123103GPTR7 vs 752123103G |
752123103GTR7 | RESISTOR, NETWORK, FILM, ISOLATED, 1.7W, SURFACE MOUNT, CHIP | CTS Corporation | 752123103GPTR7 vs 752123103GTR7 |