Part Details for 752181562GPTR7 by CTS Corporation
Overview of 752181562GPTR7 by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 752181562GPTR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
752181562GPTR7-ND
|
DigiKey | RES ARRAY 16 RES 5.6K OHM 18DRT Min Qty: 1000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6438 | Buy Now |
DISTI #
752181562GPTR7
|
Avnet Americas | Resistor, Network, 5.6 kOhm, ± 2%, 1.5 W, 16 Resistors, Bussed, SMD DIP, Solder Pad, Surface Mount, Thick Film - Tape and Reel (Alt: 752181562GPTR7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-752181562GPTR7
|
Mouser Electronics | Resistor Networks & Arrays 5600 Ohms 2% Bussed RoHS: Compliant | 0 |
|
$1.6900 | Order Now |
|
Onlinecomponents.com | Res NET 5.6K Ohm 2% 1.5W ¦200ppm/¦C BUS 18-Pin Dual Row SMD T/R RoHS: Compliant |
24000 In Stock |
|
$1.7400 / $2.9600 | Buy Now |
DISTI #
752181562GPTR7
|
Avnet Abacus | Resistor, Network, 5.6 kOhm, � 2%, 1.5 W, 16 Resistors, Bussed, SMD DIP, Solder Pad, Surface Mount, Thick Film - Tape and Reel (Alt: 752181562GPTR7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res NET 5.6K Ohm 2% 1.5W ¦200ppm/¦C BUS 18-Pin Dual Row SMD T/R RoHS: Compliant |
24000 In Stock |
|
$1.7400 / $2.9600 | Buy Now |
Part Details for 752181562GPTR7
752181562GPTR7 CAD Models
752181562GPTR7 Part Data Attributes
|
752181562GPTR7
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
752181562GPTR7
CTS Corporation
Array/Network Resistor, Bussed, 1.5W, 5600ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0851, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Samacsys Manufacturer | CTS | |
Construction | Rectangular | |
Element Power Dissipation | 1.5 W | |
First Element Resistance | 5600 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 16 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.41 mm | |
Package Length | 13.08 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.03 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.12 W | |
Rated Temperature | 25 °C | |
Resistance | 5600 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 5600 Ω | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 25 V |
Alternate Parts for 752181562GPTR7
This table gives cross-reference parts and alternative options found for 752181562GPTR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 752181562GPTR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
752181562GTR7 | RESISTOR, NETWORK, FILM, BUSSED, 1.5W, SURFACE MOUNT, CHIP | CTS Corporation | 752181562GPTR7 vs 752181562GTR7 |
752181562G | RESISTOR, NETWORK, FILM, BUSSED, 1.5W, SURFACE MOUNT, CHIP | CTS Corporation | 752181562GPTR7 vs 752181562G |
752181562GTR13 | RESISTOR, NETWORK, FILM, BUSSED, 1.5W, SURFACE MOUNT, CHIP | CTS Corporation | 752181562GPTR7 vs 752181562GTR13 |
752181562GPTR13 | Array/Network Resistor, Bussed, 1.5W, 5600ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0851, ROHS COMPLIANT | CTS Corporation | 752181562GPTR7 vs 752181562GPTR13 |
752181562GP | Array/Network Resistor, Bussed, 1.5W, 5600ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0851, ROHS COMPLIANT | CTS Corporation | 752181562GPTR7 vs 752181562GP |