Part Details for 75228-04 by Cole Hersee
Overview of 75228-04 by Cole Hersee
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 75228-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F8991-ND
|
DigiKey | SWITCH SELECTOR 3POS 10A 12V Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
120 In Stock |
|
$26.1490 / $36.0700 | Buy Now |