Part Details for 75235-2208 by Molex
Overview of 75235-2208 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-822MLC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-822MLB | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-823KLB | Coilcraft Inc | General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT |
Price & Stock for 75235-2208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-75235-2208
|
Mouser Electronics | High Speed / Modular Connectors GBX BACKPLANE 4 Pair 25 Col Left End Ass RoHS: Compliant | 0 |
|
$43.1200 / $49.9600 | Order Now |
Part Details for 75235-2208
75235-2208 CAD Models
75235-2208 Part Data Attributes
|
75235-2208
Molex
Buy Now
Datasheet
|
Compare Parts:
75235-2208
Molex
Board Connector, 200 Contact(s), 8 Row(s), Straight, 0.073 inch Pitch, Solder Terminal, Locking, Gray Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 50 GROUND SHIELD CONTACTS AVAILABLE IN 5 ROWS, PANEL MOUNTABLE | |
Body Breadth | 0.976 inch | |
Body Depth | 0.638 inch | |
Body Length | 2.068 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | BLADE PIN-SKT | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Row Spacing | 0.073 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | GUIDE SLOT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 13 | |
Number of Rows Loaded | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.35 mm | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.087 inch | |
Terminal Pitch | 1.85 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 200 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 75235-2208
This table gives cross-reference parts and alternative options found for 75235-2208. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75235-2208, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75235-2228 | Board Connector, 200 Contact(s), 8 Row(s), Straight, 0.073 inch Pitch, Solder Terminal, Locking, Gray Insulator, | Molex | 75235-2208 vs 75235-2228 |
75235-2227 | Board Connector, 200 Contact(s), 8 Row(s), Straight, 0.073 inch Pitch, Solder Terminal, Locking, Gray Insulator, | Molex | 75235-2208 vs 75235-2227 |
75235-2210 | Board Connector, 200 Contact(s), 8 Row(s), Straight, 0.073 inch Pitch, Solder Terminal, Locking, Gray Insulator, | Molex | 75235-2208 vs 75235-2210 |
75235-2212 | Board Connector, 200 Contact(s), 8 Row(s), Straight, 0.073 inch Pitch, Solder Terminal, Locking, Gray Insulator, | Molex | 75235-2208 vs 75235-2212 |
75235-2209 | Board Connector, 200 Contact(s), 8 Row(s), Straight, 0.073 inch Pitch, Solder Terminal, Locking, Gray Insulator, | Molex | 75235-2208 vs 75235-2209 |
75235-2217 | Board Connector, 200 Contact(s), 8 Row(s), Straight, 0.073 inch Pitch, Solder Terminal, Locking, Gray Insulator, | Molex | 75235-2208 vs 75235-2217 |
75235-2202 | Board Connector, 200 Contact(s), 8 Row(s), Straight, 0.073 inch Pitch, Solder Terminal, Locking, Gray Insulator, | Molex | 75235-2208 vs 75235-2202 |
75235-2219 | Board Connector, 200 Contact(s), 8 Row(s), Straight, 0.073 inch Pitch, Solder Terminal, Locking, Gray Insulator, | Molex | 75235-2208 vs 75235-2219 |
75235-2222 | Board Connector, 200 Contact(s), 8 Row(s), Straight, 0.073 inch Pitch, Solder Terminal, Locking, Gray Insulator, | Molex | 75235-2208 vs 75235-2222 |
75235-2221 | Board Connector, 200 Contact(s), 8 Row(s), Straight, 0.073 inch Pitch, Solder Terminal, Locking, Gray Insulator, | Molex | 75235-2208 vs 75235-2221 |