Part Details for 75236-049 by Amphenol Communications Solutions
Overview of 75236-049 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for 75236-049
75236-049 CAD Models
75236-049 Part Data Attributes:
|
75236-049
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
75236-049
Amphenol Communications Solutions
Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for 75236-049
This table gives cross-reference parts and alternative options found for 75236-049. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75236-049, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-167344-0 | 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 75236-049 vs 1-167344-0 |
ESW-110-44-F-S | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 75236-049 vs ESW-110-44-F-S |
77797-310 | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 75236-049 vs 77797-310 |
51024-1000 | Board Connector, 10 Contact(s), 1 Row(s), Female | Molex | 75236-049 vs 51024-1000 |
50-29-1565 | Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, | Molex | 75236-049 vs 50-29-1565 |
2,54RF10 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Lumberg Connect GmbH | 75236-049 vs 2,54RF10 |
HCSS-10-S-06.00-01-ST2 | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, | Samtec Inc | 75236-049 vs HCSS-10-S-06.00-01-ST2 |
14-56-0108 | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 75236-049 vs 14-56-0108 |
22-41-8104 | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 75236-049 vs 22-41-8104 |
022-42-6105 | Board Connector, 10 Contact(s), 1 Row(s), Female | Molex | 75236-049 vs 022-42-6105 |